text.skipToContent text.skipToNavigation

Manufacturer Part #

09A30-01-3-03N

Rotary Switch,Standard 30°, 1 deck, 3 pole/deck, 3 positions/pole, non-shorting

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 09A30-01-3-03N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 3PST
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$777.90
USD
Quantity
Unit Price
1
$81.68
2
$80.66
3
$80.08
5
$79.34
10+
$77.79
Product Variant Information section