Manufacturer Part #
44M30-07-1-04S
44M Series 4 Position 30° Shorting Single Shaft Military Grade Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 44M30-07-1-04S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.50.90.20
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 44M30-07-1-04S - Technical Attributes
Attributes Table
| Indexing: | 30° |
| No of Positions: | 4 |
| Contact Style: | Shorting |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$164.91
2
$162.51
3
$161.12
4
$160.14
5+
$157.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk