text.skipToContent text.skipToNavigation

Manufacturer Part #

44M45-03-1-08N

44 Series Military 3 Deck SP 8 Pos Panel Mount Solder Lug Rotary Switch Bulk

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44M45-03-1-08N - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 8
Contact Style: Non-Shorting
Features & Applications
Grayhill’s 44 Series of Multi-Deck Rotary Switches is made to both Commerical and Military specifications, making it well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw  options offering 30 degree, 45 degree, 60 degree and 90 degree.

The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The 44M45-03-1-08N is a military qualified 85°C 3 deck 1 pole 8 position non-shorting 45° angle of throw Multi-Deck Rotary Switch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,227.90
USD
Quantity
Unit Price
1
$128.93
2
$127.05
3
$125.97
4
$125.20
5+
$122.79
Product Variant Information section