text.skipToContent text.skipToNavigation

Manufacturer Part #

53M15-03-2-12N

53 Series Military 3 Deck DP 12 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 53M15-03-2-12N - Technical Attributes
Attributes Table
Indexing: 15°
Circuitry: DP
No of Positions: 12
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,315.30
USD
Quantity
Unit Price
1
$138.10
2
$136.09
3
$134.93
4
$134.11
5+
$131.53
Product Variant Information section