Manufacturer Part #
56SP30-01-1-04N
56 Series: Sealed, Panel Mount, 30°, 1Deck, SP, 4 Position/pole Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Grayhill 56SP30-01-1-04N - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 56SP30-01-1-04N - Technical Attributes
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 4 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Mounting Method: | PCB Mount |
Features & Applications
Key Features:
- Requires Minimum Distance Behind the Panel
- Adjustable Stop Types Provide Prototypes Immediately
- Industrial Quality, Economically Priced
Specifications:
- Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
- Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts(50,000 Mohms initially)
- Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard
atmospheric pressure - Rotational Torque: 3.5 to 9 oz-in. (21-53 mNm), depending on the number of poles
- Terminals: Switches have the full circle of terminals, regardless of number of active positions
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
PCB Mount