Manufacturer Part #
71ADF30-02QAJN
Rotary 1/8" Shaft, Adjustable Stop, PC Mount Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 71ADF30-02QAJN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 71ADF30-02QAJN - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | DP6T |
| No of Positions: | 6 |
| Contact Style: | Non-Shorting |
| Termination Style: | PC Pin |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$34.39
3
$33.85
5
$33.61
10
$33.28
20+
$32.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount