text.skipToContent text.skipToNavigation

Manufacturer Part #

71BD36-01-1-AJN

71 Series SPDT 10 Position Solder Lug Non-Shorting Panel Mount Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 71BD36-01-1-AJN - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SPDT
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Brass Over Gold
Mounting Method: Panel Mount
Features & Applications
Grayhill’s 71 Series of Multi-Deck Rotary Switches features two switches in the panel space of a single shaft rotary. These Multi-Deck Rotary Switches are available as a unsealed or shaft/panel sealed version with the option of an adjustable stop, with angle of throw options offering 30 degree and 36 degree. The 71 series rotary switch can be used in variety of applications; most notably in navigation/communication equipment, sound mixing/editing consoles, automotive controls, entertainment systems, precision test and measurement equipment, etc.

The 71 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as 1/8” diameter shaft (A), ¼” diameter shaft (B), concentric shaft (C), adjustable stop (D), metric mount shaft and bushing (E), PC mount terminals (F), military (M), shaft and panel sealed (S) and PC mount terminals and process sealed (T). Options can be combined to further specify requirements.

The 71BD36-01-1-AJN is 1 deck 1 pole adjustable stop 36° non-shorting Multi-Deck Rotary Switch with a ¼” diameter shaft.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$524.50
USD
Quantity
Unit Price
2
$21.59
4
$21.41
10
$21.16
20
$20.98
30+
$20.74
Product Variant Information section