Manufacturer Part #
A315132A1SZRB
A Series Non-Shorting Contact Solder Lug 4 Tumbler Switchlock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:990 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K A315132A1SZRB - Technical Attributes
Attributes Table
| Indexing: | 45° |
| Circuitry: | 3P4T |
| No of Positions: | 4 |
| Contact Style: | Shorting |
| Termination Style: | Solder Lug |
| Contact Material: | Brass Over Gold |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
90+
$26.28
Product Variant Information section
Available Packaging
Package Qty:
990 per Bulk
Mounting Method:
PCB Mount