Manufacturer Part #
CRD16CM0AB
CRD Series 16 Position Through Hole Coded Rotary DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K CRD16CM0AB - Technical Attributes
Attributes Table
| Circuitry: | Coded |
| No of Positions: | 16 |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
45
$6.34
90
$6.30
135+
$6.26
Product Variant Information section
Available Packaging
Package Qty:
450 per Box
Mounting Method:
Through Hole