Manufacturer Part #
DSA01
DS Series 0.1 A SPST On-Off Normally Close Solder Pad Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches DSA01 - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SPST |
| Contact Style: | Non-Shorting |
| Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50+
$7.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray