text.skipToContent text.skipToNavigation

Manufacturer Part #

RDTBC08P1T

SWITCH ROTARY DIP COMPL 8POS

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RDTBC08P1T - Technical Attributes
Attributes Table
Circuitry: SP8T
No of Positions: 8
Termination Style: PC Pin
Current Rating: 150mA
Voltage Rating: 42V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Shaft
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
50
$1.64
100
$1.62
150
$1.61
200
$1.60
250+
$1.58
Product Variant Information section