text.skipToContent text.skipToNavigation

Manufacturer Part #

1101M2S3V3BE2

1000 Series SPDT 0.4VA 20V Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
C&K 1101M2S3V3BE2 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 0.4A
Insulation Resistance: 10GΩ
Contact Resistance: 10mΩ
Contact Material: Copper
Contact Plating: Gold
Termination Style: V-Bracket
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,080
USA:
6,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
80
$4.25
160+
$4.17
Product Variant Information section