Manufacturer Part #
1825031-3
2 Position 3.3mm Tail Length Through-Hole Right Angle Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825031-3 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 2A |
| Termination Style: | PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$7.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
PCB Mount