text.skipToContent text.skipToNavigation

Référence fabricant

500SDP1S1M7REA

500 Series DPDT On-None-On Vertical Right Angle Through Hole Slide Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 500SDP1S1M7REA - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Gold Over Copper
Termination Style: Vertical / Right Angle
Méthode de montage : Through Hole
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 500 series switch from E-Switch offers a variety of slide switches.  This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board. 

The 500 series switch is ideal for a number of different applications and markets, including:

  • Consumer Electronics
  • Instrumentation
  • Test and Measurement
  • Computer Servers/Peripherals
The 500SDP1S1M7REA is a DPDT On-None-On thru hole slide witch with an S1 actuator and has an M7 termination option.  It has a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
540
Multiples de :
54
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 619,00 $
USD
Quantité
Prix unitaire
54
$4.97
108
$4.91
162+
$4.85
Product Variant Information section