text.skipToContent text.skipToNavigation

Manufacturer Part #

AS11AP

AS Series SPST/SPDT On None Off Straight PC Terminal Subminiature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS11AP - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Current-Max: 0.4A
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,988
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.30
USD
Quantity
Unit Price
10
$3.63
25
$3.58
40
$3.55
100
$3.50
150+
$3.43
Product Variant Information section