text.skipToContent text.skipToNavigation

Manufacturer Part #

AS11CP

AS Series Subminiature SPST On-None-Off Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS11CP - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-Off
Circuitry: SPST
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Contact Current-Max: 0.1A
Insulation Resistance: 500Ω
Contact Resistance: 50mΩ
Contact Material: Brass Over Gold
Contact Plating: Gold
Termination Style: Straight PC
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,854
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
25
$3.60
40
$3.57
100
$3.52
150+
$3.46
Product Variant Information section