Manufacturer Part #
EG1201
EG Series SPDT On-On Vertical Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch EG1201 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Voltage Rating: | 30V |
| Contact Current-Max: | 0.2A |
| Insulation Resistance: | 100Ω |
| Contact Resistance: | 20mΩ |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Silver |
| Termination Style: | Vertical |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
The EG Series Slide Switches offer dozens of models to choose from so you can get the package style and size that you need.
They are available up to 6 poles and some are available as SMT/SMD.
Features:
- Variety of package styles and sizes
- Up to 6 poles
- Variety of functions
- Positive Detent
- SMT Options
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrumentation
- Test and measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600
$0.375
1,200
$0.37
1,800+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
600 per Bulk
Mounting Method:
Through Hole