text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2201

EG Series DPDT On-On Vertical Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG2201 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Vertical
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
300
$0.53
600
$0.52
900
$0.515
1,200
$0.51
1,500+
$0.50
Product Variant Information section