text.skipToContent text.skipToNavigation

Manufacturer Part #

OS102011MS2QN1

OS Series Miniature SPDT Non Shorting Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
C&K OS102011MS2QN1 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 12V
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Silver Over Brass
Contact Plating: Silver
Termination Style: Straight
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
790
USA:
790
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
150
$0.33
300
$0.325
750
$0.32
1,500+
$0.31
Product Variant Information section