text.skipToContent text.skipToNavigation

Manufacturer Part #

OS202011MS2QN1

OS Series DPDT On-On Straight PC Pin Through Hole Miniature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
C&K OS202011MS2QN1 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 12V
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Copper Over Gold
Contact Plating: Silver
Termination Style: Straight Thru Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,274.00
USD
Quantity
Unit Price
200
$0.485
400
$0.475
600
$0.47
800
$0.465
1,000+
$0.455
Product Variant Information section