Manufacturer Part #
SS22SBP2
SS Series DPDT On None On Top Actuated Ultra Miniature Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches SS22SBP2 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 0.4A |
| Contact Material: | Copper Over Gold |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$1.81
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole