Manufacturer Part #
TS01AQE
TS Series SPDT On-On 28 VDC/120 VAC Right Angle Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
C&K TS01AQE - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Contact Current-Max: | 3A |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 20mΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,878
USA:
2,878
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.23
20
$5.11
30
$5.07
75
$4.99
125+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole