Manufacturer Part #
AH1764619-A
AH1 Series Mini SPDT 0.54 N Simulated Roller Thru Hole Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AH1764619-A - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Roller |
| Operating Force: | 1.47gf |
| Contact Current-Max: | 1A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.13
100
$1.12
200
$1.11
750+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole