text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS6500AL02CL

MDS Series 0.3 A 30 VDC Micro Snap-Acting Detect SPDT Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MDS6500AL02CL - Technical Attributes
Attributes Table
Contact Current-Max: 0.3A
Termination Style: Right Angle / Surface Mount
Contact Material: Silver Over Copper
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section