text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS6500AL02CR

MDS6500 Series 0.3 A SPDT 6 VDC Surface Mount Right Bracket Snap Acting Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MDS6500AL02CR - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Top Actuator
Operating Force: 50gf
Contact Current-Max: 300mA
Termination Style: Right Angle with Bracket
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
500+
$1.35
Product Variant Information section