text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMCJF7L0T

ZM Series SPDT 3 A PC Pins Leaf Lever Subminiature Snap Acting Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ZMCJF7L0T - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Leaf
Operating Force: 150gf
Contact Current-Max: 3A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
100
$1.53
200
$1.51
300
$1.50
500+
$1.48
Product Variant Information section