Manufacturer Part #
1825966-1
SPST 50 mA Top Rectangular Extended Actuator Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825966-1 - Product Specification
TE Connectivity 1825966-1 - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Actuation Force: | 1.3N |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -35°C to +85°C |
| Dimension: | H 4.3mm x L 6mm x W 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0903
4,000
$0.0886
6,000
$0.0876
8,000+
$0.0863
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Surface Mount