text.skipToContent text.skipToNavigation

Manufacturer Part #

1977067-1

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2222
Product Specification Section
TE Connectivity 1977067-1 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Stainless Steel
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Solder
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  3.3mm x L  4.5mm x W  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
2,000+
$0.395