text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1437565-9

2.89 mm SPST Square Actuator 100 Gram Force Tactile Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1437565-9 - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Square
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications
The 9-1437565-9 is a 2.89 mm SPST Square Actuator 100 Gram Force Tactile Pushbutton Switch.
 
Product Features:
 
  • Product Type = Switch  
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSMRACD/A
  • Mount Angle = Right Angle
  • Termination Type = Printed Circuit
  • Actuator Style = Square 
  • Leg Style = Gullwing 
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm) = 2.89
  • Actuator Profile = Extended
  • Actuator Color = Blue  
  • Case Material = Polyamide 
  • Actuator Material =Polyacetal Resin 
  • Contact Plating = Silver  
  • Contact Base Material = Copper Alloy
  • Operating Function = Off [On] 
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 100.00 
  • Number of Actuators = Single
  • Button Width (mm)= 2.42

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$1,760.00
USD
Quantity
Unit Price
16,000+
$0.11
Product Variant Information section