text.skipToContent text.skipToNavigation

Manufacturer Part #

DTS-644R-V

Tactile Switches Through Hole 6*6

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DTS-644R-V - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Contact Material: Phosphor Bronze
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: H  7.3mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.90
USD
Quantity
Unit Price
1,000
$0.0549
2,000
$0.0539
4,000
$0.0529
5,000
$0.0526
15,000+
$0.0507
Product Variant Information section