Manufacturer Part #
EVQ-PAD09K
EVQ-PA Series 1.3 N 6 x 6 mm Through Hole Top Actuated Light Touch Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 1522 | ||||||||||
Product Specification Section
Panasonic Industry EVQ-PAD09K - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 20mA |
| Insulation Resistance: | 50MΩ |
| Operating Force: | 130gf |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 9.5mm x L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.108
400
$0.107
1,000
$0.105
2,000
$0.103
4,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole