Manufacturer Part #
EVQ-PBE07K
EVQPB Series SPST-NO 0.02 A 15 VDC 1.6 N Top Actuated Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 1741 | ||||||||||
Product Specification Section
Panasonic Industry EVQ-PBE07K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry EVQ-PBE07K - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 20mA |
| Insulation Resistance: | 50MΩ |
| Actuation Force: | 1.6N |
| Contact Plating: | Gold Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
554
USA:
554
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.56
50
$0.545
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole