text.skipToContent text.skipToNavigation

Manufacturer Part #

HP0215AFKP2-S

HP02 Series SPST-NO 160 gram Force Top Standard Through Hole Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NKK Switches HP0215AFKP2-S - Technical Attributes
Attributes Table
Actuation Force: 1.57N
Actuator Style: Standard
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,100
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
40
$0.675
100
$0.66
250
$0.645
500+
$0.615
Product Variant Information section