Manufacturer Part #
KMT211NGHFLFS
KMT Series 1 N 0.65 mm SMD Top Actuated Silver Miniature Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KMT211NGHFLFS - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Actuator Style: | Without Latch |
| Termination Style: | Straight |
| Mounting Method: | Surface Mount |
Features & Applications
The KMT211NGHFLFS is a KMT Series 1 N 0.65 mm SMD Top Actuated Silver Miniature Tactile Switch.
Features:
- Smallest footprint
- High number of cycles within the smallest packaging
- Smallest thickness with integrated actuator
- Ground pin option
- Halogen free
Applications:
- Mobile Phones
- Hearing Aids
- MP3 accessories
- Bluetooth Headset
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount