text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT221NGHFLFS

KMT Series SPST-NO 0.05A 32V Top Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KMT221NGHFLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Operating Force: 160gf
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  0.65mm x L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,400.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section