Manufacturer Part #
KSA0M331LFTR
KSA Series SPST 0.01 A 32 VDC Top Actuated Non Illuminated IP60 Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSA0M331LFTR - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 32V |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 1.4N |
| Contact Material: | Gold |
| Operating Force: | 130gf |
| Contact Plating: | Tin |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Through Hole