Manufacturer Part #
KSA0M411LFTR
KSA Series SPST 3 N Short Actuator Silver Contacts Sealed Tactile Swtich
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
C&K KSA0M411LFTR - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Operating Force: | 300gf |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 7.4mm x W 7.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,915
USA:
3,915
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.37
125
$0.36
250
$0.355
750
$0.345
1,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole