Manufacturer Part #
KSL0M212LFT
KSL Series Sealed SPST Off-Mom Through Hole Top Actuator Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSL0M212LFT - Technical Attributes
Attributes Table
| Actuation Force: | 1.3N |
| Contact Material: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Solder |
| Dimension: | L 7.4mm x W 7.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.405
1,250+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Through Hole