text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL0V411LFTR

KSL Series SPST 3 N Long Actuator Silver Contacts Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
C&K KSL0V411LFTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Actuator Style: Side Actuated
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Dimension: L  8mm x W  8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
726
USA:
726
7,926
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
25
$0.89
50
$0.875
125
$0.855
250
$0.84
500+
$0.805
Product Variant Information section