Manufacturer Part #
KSR222GLFS
KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSR222GLFS - Technical Attributes
Attributes Table
| Actuation Force: | 2N |
| Actuator Style: | Soft |
| Termination Style: | Gull Wing |
| Dimension: | L 7.15mm x W 3.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount