Manufacturer Part #
KSR231GLFS
KSR Series Sub Mini SPST 3 N Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
C&K KSR231GLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Operating Force: | 300gf |
| Contact Plating: | Silver |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 6mm x W 3.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount