text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11P4SA1M35LFG

KT Series Sealed SPST 3 N Side Actuated Right Angle SMT Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KT11P4SA1M35LFG - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Gold
Actuator Style: Hard
Termination Style: Right Angle
Dimension: L  7.5mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,668.00
USD
Quantity
Unit Price
600+
$2.78
Product Variant Information section