Manufacturer Part #
PTS645SH50SMTR92LFS
PTS645 Series SPST-NO 12 V 200 g Straight Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
C&K PTS645SH50SMTR92LFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100GΩ |
| Contact Material: | Phosphor Bronze |
| Operating Force: | 200gf |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | Straight |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +60°C |
| Dimension: | H 4.3mm x L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.151
2,000
$0.149
3,000
$0.148
4,000
$0.147
5,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount