Manufacturer Part #
PTS645SL50SMTR92LFS
PTS645 Series SPST 6 x 6 mm Round Top Actuator Straight Gull Wing Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K PTS645SL50SMTR92LFS - Technical Attributes
Attributes Table
| Actuation Force: | 1.3N |
| Actuator Style: | Round Button |
| Termination Style: | PC Pin |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.161
2,000
$0.159
3,000
$0.158
4,000
$0.157
5,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount