Manufacturer Part #
SWT7405-051040JSA
Tactile Switch, SPST-NO, 6.55 x 6.4mm, Top act 5.1mm high, 400g, SMT, IP67
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT SWT7405-051040JSA - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Stainless Steel |
| Operating Force: | 400gf |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 5.1mm x L 6.55mm x W 6.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
3,000
$0.199
4,000
$0.198
5,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount