text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105VF250Q

TL1105 Series 12 VDC 50mA SPST 2.5 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2620
Product Specification Section
E-Switch TL1105VF250Q - Technical Attributes
Attributes Table
Switch Operation: On-Off
Rated Voltage (VAC): 250VAC
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm x D  3.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,590
USA:
7,590
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
250
$0.178
500
$0.175
1,250
$0.172
2,500+
$0.167