text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1220S2BBGNN

12 VDC 50mA , -20 to 70 7.5mmdia Green Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1220S2BBGNN - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 180gf
Actuator Style: Square Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: H  12.5mm x L  8.8mm x W  8.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
200
$1.07
400
$1.06
600+
$1.05
Product Variant Information section