Manufacturer Part #
TL3300AF260Q
TL3300 Series 12 x 12 mm SPST 260 g Force 7.3 mm Top Actuated SMT Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3300AF260Q - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/06/2022
Details and Download
Reason for change: Production moved from China to Vietnam. Proposed change: Two groups: For green, new orders entered after 11/9/22 will be produced in Vietnam instead of the current location of China. For orange, new orders entered after 12/1/22 will be produced in Vietnam instead of the current location of China
Part Status:
Active
Active
E-Switch TL3300AF260Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 260gf |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.295
1,000
$0.29
2,000
$0.285
2,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount