text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3305BF260QG

TL3305B Series SPST 12 V 4.5 x 4.5 mm 260 gf Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2537
Product Specification Section
E-Switch TL3305BF260QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  4.5mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.95
USD
Quantity
Unit Price
1,500
$0.0953
3,000
$0.0935
4,500
$0.0925
6,000
$0.0917
7,500+
$0.0895