text.skipToContent text.skipToNavigation

Manufacturer Part #

TL53F100Q

TL53 Series SPST 0.05 A 12 V 0.9 N Siver Contacts Round Buttons Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL53F100Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 0.9N
Contact Material: Silver Over Brass
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Vertical / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  22.6mm x W  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,448.00
USD
Quantity
Unit Price
200
$0.81
400
$0.795
600
$0.79
800
$0.785
1,000+
$0.765
Product Variant Information section